Arrow Electronic Components Online
09030009964|HARTING|simage
09030009964|HARTING|limage
Connector Accessories

09030009964

Connector Accessories Shroud Straight

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shroud
  • Connector Type
    Connector Backplane
  • Body Orientation
    Straight
  • Product Length (mm)
    95.5
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    14.65
Order Quantity

Documentation and Resources

Datasheets
Design resources