Connector Contact
09030006260
Contact SKT Crimp/Solder ST Cable Mount har-modular® Bulk
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Backplane
Contact Type
Coaxial
Gender
SKT
Termination Method
Crimp/Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.4
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Bulk
Product Length (mm)
23.9
Tradename
har-modular®
Mounting
Cable Mount
Order Quantity

