Arrow Electronic Components Online
09030006203|HARTING|simage
09030006203|HARTING|limage
Connector Contact

09030006203

Contact SKT Solder Cup ST Cable Mount har-modular®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Backplane
  • Contact Type
    Machined Power
  • Gender
    SKT
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    40
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    1.7
  • Product Length (mm)
    21.35
  • Tradename
    har-modular®
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources