Connector Contact
09030006201
Contact SKT Solder Cup ST Cable Mount har-modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Backplane
Contact Type
Machined Power
Gender
SKT
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
10
Product Length (mm)
21.35
Tradename
har-modular®
Mounting
Cable Mount

