Connector Backplane
09022646828
Conn DIN 41612 RCP 64 POS 2.54mm IDT RA Panel Mount Box
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
64
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Packaging
Box
Product Weight (g)
14.94
Product Length (mm)
95
Product Depth (mm)
8.1
Product Height (mm)
15.3
Mounting
Panel Mount
We don't have prices now, please check later.
Order Quantity

