Arrow Electronic Components Online
09022646824|HARTING|simage
09022646824|HARTING|limage
Connector Backplane

09022646824

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    F
  • Number of Contacts
    64
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    400
  • Product Weight (g)
    10.875
  • Product Length (mm)
    94.9
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    12.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources