Arrow Electronic Components Online
09022646823|HARTING|simage
09022646823|HARTING|limage
Connector Backplane

09022646823

Conn DIN 41612 RCP 64 POS 2.54mm Solder Lug ST Panel Mount Box

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    RCP
  • Number of Contacts
    64
  • Termination Method
    Solder Lug
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    400
  • Packaging
    Box
  • Product Weight (g)
    11.06
  • Product Length (mm)
    95
  • Product Depth (mm)
    8.1
  • Product Height (mm)
    11.6
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources