Connector Accessories
09020009954
Connector Accessories Fixing Bracket Straight Thermoplastic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fixing Bracket
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Thermoplastic
Product Weight (g)
0.7
Product Length (mm)
9.25
Product Depth (mm)
9.95
Product Height (mm)
11.35

