Connector Accessories
09020009935
Connector Accessories Protection Cap Thermoplastic
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Protection Cap
Connector Type
Connector Backplane
Material
Thermoplastic
Product Length (mm)
93
Product Depth (mm)
13.5
Product Height (mm)
8.4

