Arrow Electronic Components Online
09020009922|HARTING|limage
09020009922|HARTING|simage
Connector Accessories

09020009922

Connector Accessories Fixing Bracket Right Angle Thermoplastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fixing Bracket
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Right Angle
  • Material
    Thermoplastic
  • Product Depth (mm)
    15.1

Documentation and Resources

Datasheets
Design resources