Connector Accessories
09020009911
Connector Accessories Round Cable Insert Straight Thermoplastic Pebble Gray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Round Cable Insert
Connector Type
Connector Backplane
Body Orientation
Straight
Material
Thermoplastic
Color
Pebble Gray
Product Length (mm)
42.7
Product Depth (mm)
14.75
Product Height (mm)
12.85

