Connector Contact
09020006484
Contact SKT Crimp ST Cable Mount 20-28AWG Bandoliered
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
400
Packaging
Bandoliered
Product Weight (g)
1650
Wire Size (AWG)
20-28
Mounting
Cable Mount
Order Quantity

