Arrow Electronic Components Online
0901560145|MOLEX|limage
0901560145|MOLEX|simage
Connector Discrete Wire Housing

0901560145

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    350VDC|350VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.439
  • Product Length (mm)
    13.76
  • Product Depth (mm)
    5.35
  • Product Height (mm)
    15.24
  • Tradename
    C-Grid III™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources