Connector Headers and PCB Receptacles
0901310790
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
MolexOther Part Names : 901310790
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
60
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
3.54
Product Length (mm)
76.2
Product Depth (mm)
5.08
Product Height (mm)
9.25
Tradename
C-Grid III
Tail Length (mm)
6.75
Mounting
Through Hole

