Arrow Electronic Components Online
0901303134|MOLEX|simage
0901303134|MOLEX|limage
Connector Headers and PCB Receptacles

0901303134

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray

Molex
Datasheets 

Other Part Names : 901303134

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    34
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    350VDC|350VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    4.387
  • Product Length (mm)
    45.9
  • Product Depth (mm)
    9.75
  • Product Height (mm)
    10.9
  • Tradename
    C-Grid III
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources