Connector Headers and PCB Receptacles
0901303124
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
MolexOther Part Names : 901303124
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350VDC|350VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
3.174
Product Length (mm)
33.2
Product Depth (mm)
9.75
Product Height (mm)
10.9
Tradename
C-Grid III
Mounting
Through Hole

