Connector Discrete Wire Housing
0901230109
Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
MolexOther Part Names : 901230109
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
9
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Bag
Product Weight (g)
0.518
Product Length (mm)
22.86
Product Depth (mm)
3.43
Product Height (mm)
15.24
Tradename
C-Grid III™
Mounting
Cable Mount

