Arrow Electronic Components Online
0901190109|MOLEX|limage
0901190109|MOLEX|simage
Connector Contact

0901190109

Contact SKT Crimp ST Cable Mount 22-24AWG C-Grid III™ Reel

Molex
Datasheets 

Other Part Names : 901190109

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    350VAC|350VDC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • Packaging
    Reel
  • Product Weight (g)
    0.073
  • Product Length (mm)
    13.3
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    2.05
  • Tradename
    C-Grid III™
  • Wire Size (AWG)
    22-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources