Arrow Electronic Components Online
09000005225|HARTING|simage
09000005225|HARTING|limage
Connector Accessories

09000005225

Connector Accessories Lock Straight Polycarbonate/Stainless Steel Gray

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Lock
  • Body Orientation
    Straight
  • Material
    Polycarbonate/Stainless Steel
  • Color
    Gray
  • Product Length (mm)
    91
Order Quantity

Documentation and Resources

Datasheets
Design resources