Connector Accessories
09000005224
Connector Accessories Lever Lock Polycarbonate/Stainless Steel Dust Gray Han Easy-Lock®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Lever Lock
Connector Type
Connector Rectangular
Material
Polycarbonate/Stainless Steel
Color
Dust Gray
Product Length (mm)
74.5
Tradename
Han Easy-Lock®

