Cable Accessories
09000005080
Cable Accessories Universal Cable Protection Metal Gray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8547.90.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Universal Cable Protection
Color
Gray
Body Material
Metal
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
20
Product Depth (mm)
20

