Arrow Electronic Components Online
0904455001EU|MICROCHP|simage
0904455001EU|MICROCHP|limage
Logic and Timing Misc

090-44550-01-EU

Miniature Atomic Clock -40°C to 75°C 28-Pin

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature Atomic Clock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Typical Operating Supply Voltage (V)
    5
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    32
  • Mounting
    Through Hole
  • Package Height
    18.2
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    28
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources