Arrow Electronic Components Online
09652048|MOLEX|limage
09652048|MOLEX|simage
Connector Headers and PCB Receptacles

09652048

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole SPOX Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    1.6072
  • Product Length (mm)
    15.08
  • Product Depth (mm)
    10.75
  • Product Height (mm)
    13.85
  • Tradename
    SPOX
  • Contact Plating Thickness
    5.08um
  • Tail Length (mm)
    3.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources