Connector Discrete Wire Housing
09508093
Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
9
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
75
Packaging
Bag
Product Weight (g)
3.174
Product Length (mm)
36.53
Product Depth (mm)
9.65
Product Height (mm)
15.88
Tradename
KK®
Mounting
Cable Mount

