Arrow Electronic Components Online
09503091|MOLEX|simage
09503091|MOLEX|limage
Connector Discrete Wire Housing

09503091

Conn Housing RCP 9 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    5.32
  • Product Length (mm)
    35.56
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    15.88
  • Tradename
    KK®
  • Keyed
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources