Connector Discrete Wire Housing
09-50-1041
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
MolexOther Part Names : 09501041
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
1.206
Product Length (mm)
16.98
Product Depth (mm)
8.85
Product Height (mm)
16
Tradename
SPOX™
Keyed
Yes
Mounting
Cable Mount

