Connector Headers and PCB Receptacles
09-48-3066
Conn Socket Strip RCP 6Power POS 3.96mm Solder ST Top Entry Thru-Hole KK 396 Tray
MolexOther Part Names : 09483066
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
6Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Polarization Type
Center Key/Dual Key
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
2.034
Product Length (mm)
23.67
Product Depth (mm)
7.82
Product Height (mm)
11.4
Tradename
KK 396
Tail Length (mm)
3.05
Mounting
Through Hole

