09.03201.02
Switch Slide ON ON SPDT Top Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole
EOZ S.A.SYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.50
Automotive
Unknown
PPAP
Unknown
Actuator Style
Top Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.5@12VAC 12VDC
Maximum Power Rating (VA)
6
Dielectric Strength
250Vrms
Minimum Insulation Resistance (MOhm)
>10000
Maximum Contact Resistance (mOhm)
<22
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
10000
Actuator Color
Red
Actuator Length (mm)
1.4
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
5
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Size Type
Compact
Body Length (mm)
10
Body Depth (mm)
2.5
Body Height (mm)
5
Product Weight (g)
0.5
Product Length (mm)
10
Product Depth (mm)
2.5
Product Height (mm)
6.4
Number of Positions
2
Family/Series
1K2
ALIAS
09.03201.02
ROHS Version
2011/65/EU, 2015/863
Order Quantity

