Arrow Electronic Components Online
08FPZSMTFLFSN|JST|limage
08FPZSMTFLFSN|JST|simage
Dev Kit

08FPZ-SM-TF (LF)(SN)

Conn FFC Connector SKT 8 POS 1mm Solder RA SMD T/R

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    800
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14
  • Product Depth (mm)
    8
  • Product Height (mm)
    2.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources