Arrow Electronic Components Online
No Image Available
RF Transformers

0896BM15A0001001E

RF Transformer 1:1 6 Terminal Pad SMD

Johanson Dielectrics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.32.00.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Balun Transformer
  • Turns Ratio
    1:1
  • Maximum Insertion Loss (dB)
    1.55
  • Lead Style
    Pad
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    SMD
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.7
Order Quantity

Documentation and Resources

Datasheets
Design resources