Connector Telephone and Telecom
0895-2B2J-JVC
Conn RJ-45 RCP 32 POS 1.27mm Solder RA Thru-Hole 72 Terminal 4 Port Tray
BelProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Type
RJ-45
Gender
RCP
Number of Terminals
72
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Length (mm)
31.14
Product Height (mm)
25.5
Mounting
Through Hole