Connector USB
0894858000
Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.4
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
750VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Steel
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Tray
Product Weight (g)
2.26
Product Length (mm)
7.5
Product Depth (mm)
14
Tradename
USB
Product Height (mm)
14.45
Mounting
Through Hole

