Fuses
089107.5NXS
Fuse Blade 7.5A 58V Holder Flat 10.9 X 3.8 X 8.4mm Polyamide 66 Package UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Blade
Fuse Size (mm)
10.9 X 3.8 X 8.4
Current Rating (A)
7.5
Maximum Voltage Rating (V)
58
Maximum DC Voltage Rating (V)
58
Breaking Capacity @ Rated Voltage (A)
1000@58VDC
Typical Melting I2t (A²S)
53
Typical Cold Resistance (Ohm)
0.01065
Termination Style
Flat
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Weight (g)
0.4
Seated Plane Height (mm)
8.4
Product Depth (mm)
3.8
Product Length (mm)
10.9
Product Height (mm)
8.4
Fuse Material
Polyamide 66
Mounting
Holder
Order Quantity

