Arrow Electronic Components Online
0891010.NXS|LTLFUWIC|simage
0891010.NXS|LTLFUWIC|limage
Fuses

0891010.NXS

Fuse Blade 10A 58V Holder Quick Connect 10.9 X 3.8 X 8.4mm Polyamide 66

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Blade
  • Fuse Size (mm)
    10.9 X 3.8 X 8.4
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    58
  • Maximum DC Voltage Rating (V)
    58
  • Breaking Capacity @ Rated Voltage (A)
    1000@58VDC
  • Typical Melting I2t (A²S)
    102
  • Typical Cold Resistance (Ohm)
    0.00759
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Package
  • Product Weight (g)
    0.4
  • Product Depth (mm)
    3.8
  • Product Length (mm)
    10.9
  • Product Height (mm)
    8.4
  • Fuse Material
    Polyamide 66
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources