Connector Telephone and Telecom
0879-2C2R-54
Conn RJ-45 RCP 32 POS Solder RA Thru-Hole 48 Terminal 4 Port Tray
Bel Magnetic SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
48
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Termination Method
Solder
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Stacked
Product Length (mm)
31.14
Product Depth (mm)
28.14
Product Height (mm)
25.5
Mounting
Through Hole
Order Quantity

