Connector Headers and PCB Receptacles
0878980426
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
0.215
Product Length (mm)
10.16
Product Depth (mm)
2.49
Product Height (mm)
10.81
Tradename
C-Grid/SL
Mounting
Surface Mount

