Connector Headers and PCB Receptacles
0878980314
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.162581
Product Length (mm)
7.62
Product Depth (mm)
4.8
Product Height (mm)
9.65
Tradename
C-Grid/SL
Mounting
Surface Mount

