Connector Headers and PCB Receptacles
0878325722
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
MolexOther Part Names : 878325722
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Weight (g)
0.73
Product Length (mm)
18.65
Product Depth (mm)
6.3
Product Height (mm)
7.6
Tradename
Milli-Grid
Mounting
Surface Mount

