Arrow Electronic Components Online
0878323220|MOLEX|simage
0878323220|MOLEX|limage
Connector Headers and PCB Receptacles

0878323220

Conn Shrouded Header (4 Sides) HDR 32 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    32
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot/Dual Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Weight (g)
    1.561
  • Product Length (mm)
    34.65
  • Product Depth (mm)
    6.3
  • Product Height (mm)
    7.6
  • Tradename
    Milli-Grid
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources