Connector Headers and PCB Receptacles
0878320807
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
MolexOther Part Names : 878320807
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Weight (g)
0.381
Product Length (mm)
10.65
Product Depth (mm)
6.3
Product Height (mm)
7.6
Tradename
Milli-Grid
Mounting
Surface Mount

