Connector Headers and PCB Receptacles
0877970400
Conn Board Stacker HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
MolexOther Part Names : 877970400
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
1.561
Product Length (mm)
50.8
Product Depth (mm)
4.98
Product Height (mm)
22.61
Tradename
C-Grid
Tail Length (mm)
2.79
Mounting
Through Hole

