Arrow Electronic Components Online
0877830001|MOLEX|simage
0877830001|MOLEX|limage
Connector Socket

0877830001

Conn DIMM Socket SKT 244 POS 0.6mm Solder SMD MiniDIMM Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DIMM Socket
  • Gender
    SKT
  • Number of Contacts
    244
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.6
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    30VAC
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Weight (g)
    6.045
  • Product Length (mm)
    96
  • Product Height (mm)
    16.99
  • Tradename
    MiniDIMM
  • Housing Color
    Black
  • Keyed
    Yes
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources