Connector Headers and PCB Receptacles
0877604016
Conn Wire to Board HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Weight (g)
1.586
Product Length (mm)
40
Product Depth (mm)
4
Product Height (mm)
4.3
Tradename
Milli-Grid
Tail Length (mm)
2.6
Mounting
Through Hole

