Connector Headers and PCB Receptacles
0877581616
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tray
Product Weight (g)
0.405336
Product Length (mm)
15.9
Product Depth (mm)
4
Product Height (mm)
5.5
Tradename
Milli-Grid
Tail Length (mm)
2.6
Mounting
Through Hole
Order Quantity

