Connector Headers and PCB Receptacles
0877580616
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tray
Product Weight (g)
0.152
Product Depth (mm)
4
Product Height (mm)
5.5
Tradename
Milli-Grid
Tail Length (mm)
2.6
Mounting
Through Hole

