Arrow Electronic Components Online
0877159302|MOLEX|simage
0877159302|MOLEX|limage
Connector Card Edge

0877159302

Conn PCI Express Card Edge RCP 164 POS 2mm Solder ST Thru-Hole PCI Express Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    PCI Express Card Edge
  • Gender
    RCP
  • Card Type
    PCI
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    164
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.1/Contact
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tray
  • Product Weight (g)
    8.693
  • Product Length (mm)
    89
  • Product Depth (mm)
    8.85
  • Product Height (mm)
    11.25
  • Tail Cross Section (mm)
    0.25x0.34
  • Tail Length (mm)
    2.54
  • Tradename
    PCI Express
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources