Connector Card Edge
0877159002
Conn PCI Express Card Edge RCP 36 POS 2mm Solder ST Thru-Hole PCI Express Tray
MolexOther Part Names : 877159002
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
RCP
Card Type
PCI
Card Thickness (mm)
1.57
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
50VAC|50VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
2.59
Product Length (mm)
25
Product Depth (mm)
8.85
Product Height (mm)
11.25
Tail Cross Section (mm)
0.25x0.34
Tail Length (mm)
2.54
Tradename
PCI Express
Mounting
Through Hole
Order Quantity

