Connector SCSI
0876781001
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
22
Number of Contacts
15Power/7Signal
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30V
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
500
Packaging
Tray
Product Weight (g)
1.897
Product Length (mm)
42.73
Product Depth (mm)
5
Product Height (mm)
15.85
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

