Connector Headers and PCB Receptacles
0875683044
Conn IDC Connector RCP 30 POS 1mm IDT RA Side Entry Cable Mount Milli-Grid Tray
MolexOther Part Names : 875683044
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tray
Product Weight (g)
1.69
Product Length (mm)
36.65
Product Depth (mm)
11.4
Product Height (mm)
5.95
Tradename
Milli-Grid
Mounting
Cable Mount

