Connector Headers and PCB Receptacles
0874380543
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
MolexOther Part Names : 874380543
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Right Angle
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tape and Reel
Product Weight (g)
0.269
Product Length (mm)
8.8
Product Depth (mm)
7.75
Product Height (mm)
4.45
Tradename
Pico-SPOX
Mounting
Surface Mount

